1217151-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 1217151-1

Order No.: 34P7913
EAN: 4099889620955
MPN:
1217151-1
Series: FASTON
1217151-1 AMP Receptacles Image 1
1217151-1 AMP Receptacles Image 2
1217151-1 AMP Receptacles Image 3
1217151-1 AMP Receptacles Image 4
1217151-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 15 Weeks **
Total Price:
603.93 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1725 €
7000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 1217151-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.36 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 4,75 x 0,51 mm
Isolated No
Length 15.62 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes