1217281-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 1217281-2

Order No.: 34P7725
EAN: 4099889619805
MPN:
1217281-2
Series: FASTIN-FASTON
1217281-2 AMP Receptacles Image 1
1217281-2 AMP Receptacles Image 2
1217281-2 AMP Receptacles Image 3
1217281-2 AMP Receptacles Image 4
1217281-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
2,795.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27000 pcs.
0.1035 €

Quick disconnect, 1217281-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .51 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 2,8 x 0,81 mm
Isolated No
Length 13.97 mm
Cable cross-section 0,2 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes