1217853-1 | AMP
Uninsulated flat plug sleeve, 0.57 to 0.81 mm², AWG 23 to 20, brass, tin-plated, 1217853-1
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Available in 5 Days: 832,000 pcs.
Leadtime: 24 Weeks **
Total Price:
1,213.80 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.3035 €
8000 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnet wire terminal, 1217853-1, AMP
The 1217853-1 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.Features
- Eliminates need for pre-stripping conductors
- Excess magnet wire is automatically trimmed during the termination process
- Simultaneously terminates two magnet wires of the same size in one terminal
Applications
- Motor windings and connections
- Coil connections
- Transformer windings and connections
- Lighting ballasts
- Power supplies
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 23 bis 20 | |
Isolated | No | |
Length | 7.87 mm | |
Cable cross-section | 0,57 bis 0,81 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |