1377175-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 1377175-2

Order No.: 71P1932
EAN: 4099891712457
MPN:
1377175-2
1377175-2 AMP Receptacles Image 1
1377175-2 AMP Receptacles Image 2
1377175-2 AMP Receptacles Image 3
1377175-2 AMP Receptacles Image 4
1377175-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 39 Weeks **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
300 pcs.
0.8925 €
700 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated flat plug sleeve, 1377175-2, AMP

Quick disconnect, Receptacle, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size, Mating tab width 6.35 mm

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe der Isolation blau
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 21.6 mm
Leiterquerschnitt 1,04 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Ursprungsland NL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes