1394429-2 | AMP

Plug sleeve, 1394429-2

Order No.: 71P2041
EAN: 4099891712471
MPN:
1394429-2
Series: MAG-MATE
1394429-2 AMP Receptacles Image 1
1394429-2 AMP Receptacles Image 2
1394429-2 AMP Receptacles Image 3
1394429-2 AMP Receptacles Image 4
1394429-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 160,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0869 €
100 pcs.
0.0738 €
500 pcs.
0.0631 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet wire terminal, 1394429-2, AMP

The 1394429-2 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants

This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.

Features

  • Eliminates need for pre-stripping conductors
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal

Applications

  • Motor windings and connections
  • Coil connections
  • Transformer windings and connections
  • Lighting ballasts
  • Power supplies
Technical specifications
Connection Schneidklemmanschluss
Version Flachsteckhülse
AWG cross-section AWG 33 bis 31
Isolated No
Length 16.2 mm
Cable cross-section 0,18 bis 0,27 mm²
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes