140760-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, phosphor bronze, tin-plated, 140760-2

Order No.: 34P8369
EAN: 4099889623642
MPN:
140760-2
Series: FASTON
140760-2 AMP Receptacles Image 1
140760-2 AMP Receptacles Image 2
140760-2 AMP Receptacles Image 3
140760-2 AMP Receptacles Image 4
140760-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 170,000 pcs.
Leadtime: 24 Weeks **
Total Price:
553.35 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1107 €
10000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 140760-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Comment: Versions according to DIN 46247, Part 3

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 6.35 x 0.81 mm
Isolated No
Length 20.5 mm
Cable cross-section 0.32 to 0.82 mm²
Material phosphor bronze, tin-plated
Nominal size according to DIN DIN 46247
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes