140802-2 | AMP

Insulated flat plug sleeve, 5 x 0.8 mm, 1.3 to 2.0 mm², AWG 16 to 13.5, brass, tin-plated, blue, 140802-2

Order No.: 38P7571
EAN: 4099889628852
MPN:
140802-2
Series: FASTON
140802-2 AMP Receptacles Image 1
140802-2 AMP Receptacles Image 2
140802-2 AMP Receptacles Image 3
140802-2 AMP Receptacles Image 4
140802-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 140802-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 21.6 mm, Wire Size: 16 – 13.5 AWG, Wire Size: 1.3 – 2 mm², Wire Size: 2426 – 4914 CMA, Mating Tab Width: 5 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Packaging Method: Box, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 16 bis 13,5
Farbe der Isolation blau
Geeignet für 5 x 0,8 mm
Isoliert Yes
Länge 21.6 mm
Leiterquerschnitt 1,3 bis 2,0 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes