140805-2 | AMP

Insulated flat plug sleeve, 5 x 0.79 mm, 0.3 to 1.0 mm², AWG 22 to 17, brass, silver-plated, red, 140805-2

Order No.: 38P7572
EAN: 4099889628869
MPN:
140805-2
Series: FASTON
140805-2 AMP Receptacles Image 1
140805-2 AMP Receptacles Image 2
140805-2 AMP Receptacles Image 3
140805-2 AMP Receptacles Image 4
140805-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 625 pcs.
Leadtime: 7 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 140805-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 21.6 mm, Wire Size: 22 – 17 AWG, Wire Size: 0.3 – 1 mm², Wire Size: 634 – 1980 CMA, Quick Disconnect Mating Tab Width: 5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Quick Disconnect Packaging Method: Box, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 17
Farbe der Isolation rot
Geeignet für 5 x 0,79 mm
Isoliert Yes
Länge 21.6 mm
Leiterquerschnitt 0,3 bis 1,0 mm²
Material Messing, versilbert
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes