140825-1 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.35 to 2.5 mm², AWG 22 to 18, brass, 140825-1
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 5 Days: 924,000 pcs.
Leadtime: 16 Weeks **
Total Price:
971.04 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0809 €
24000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 140825-1, AMP
Quick disconnect, Receptacle, 22-18 AWG Wire size, 0.34-2.5 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Suitable for | 2.8 x 0.81 mm | |
Isolated | No | |
Length | 16.1 mm | |
Cable cross-section | 0.35 to 2.5 mm² | |
Material | brass |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |