141352-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.38 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 141352-1

Order No.: 34P8253
EAN: 4099889622744
MPN:
141352-1
Series: FASTON
141352-1 AMP Receptacles Image 1
141352-1 AMP Receptacles Image 2
141352-1 AMP Receptacles Image 3
141352-1 AMP Receptacles Image 4
141352-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Available in 5 Days: 74,250 pcs.
Leadtime: 38 Weeks **
Total Price:
0.66 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1321 €
100 pcs.
0.1154 €
500 pcs.
0.1023 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 141352-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.38 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 7500, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 2,8 x 0,38 mm
Isoliert No
Länge 10.5 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes