142685-3 | AMP

Uninsulated flat plug sleeve, 5.08 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, phosphor bronze, tin-plated, 142685-3

Order No.: 35P3568
EAN: 4099889625851
MPN:
142685-3
142685-3 AMP Receptacles Image 1
142685-3 AMP Receptacles Image 2
142685-3 AMP Receptacles Image 3
142685-3 AMP Receptacles Image 4
142685-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 5 Days: 348,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2035 €
100 pcs.
0.1797 €
250 pcs.
0.1583 €
500 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 142685-3, AMP

Quick disconnect, Receptacle, Wire size: 20- 17 AWG, Wire size: 0.51- 1.03 mm², Mating tab width 0.2 in [5.08 mm], Straight, Positive lock 197

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 5,08 x 0,81 mm
Isolated No
Length 21 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes