142686-1 | AMP

Uninsulated flat plug sleeve, 5.08 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 142686-1

Order No.: 35P3569
EAN: 4099889625868
MPN:
142686-1
142686-1 AMP Receptacles Image 1
142686-1 AMP Receptacles Image 2
142686-1 AMP Receptacles Image 3
142686-1 AMP Receptacles Image 4
142686-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 5 Days: 91,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.41 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2820 €
100 pcs.
0.2475 €
250 pcs.
0.2178 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 142686-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 5.08 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, UL Rating: Recognized, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 5,08 x 0,81 mm
Isolated No
Length 21 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes