150530-1 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, tin-plated, 150530-1

Order No.: 34P8411
EAN: 4099889624007
MPN:
150530-1
Series: FASTON
150530-1 AMP Receptacles Image 1
150530-1 AMP Receptacles Image 2
150530-1 AMP Receptacles Image 3
150530-1 AMP Receptacles Image 4
150530-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 33 Weeks **
Total Price:
880.60 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.4403 €
4000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 150530-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 14 to 10
Suitable for 9.53 x 1.22 mm
Isolated No
Length 26.42 mm
Cable cross-section 2.08 to 5.26 mm²
Material brass, tin-plated
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes