150699-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 150699-2

Order No.: 34P8418
EAN: 4099889624052
MPN:
150699-2
Series: FASTON
150699-2 AMP Receptacles Image 1
150699-2 AMP Receptacles Image 2
150699-2 AMP Receptacles Image 3
150699-2 AMP Receptacles Image 4
150699-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 65,000 pcs.
Leadtime: 23 Weeks **
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1142 €
10000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 150699-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 15
Suitable for 4.75 x 0.81 mm
Isolated No
Length 12.7 mm
Cable cross-section 0.51 to 1.65 mm²
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes