151614-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 151614-1

Order No.: 34P8424
EAN: 4099889624113
MPN:
151614-1
Series: FASTON
151614-1 AMP Receptacles Image 1
151614-1 AMP Receptacles Image 2
151614-1 AMP Receptacles Image 3
151614-1 AMP Receptacles Image 4
151614-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,808.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0702 €

Quick disconnect, 151614-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .51 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 24 bis 20
Geeignet für 2,8 x 0,51 mm
Isoliert No
Länge 7.75 mm
Leiterquerschnitt 0,2 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Ursprungsland HU
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes