151667-2 | AMP
Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 4.0 to 5.2 mm², AWG 11 to 10, brass, tin-plated, 151667-2
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Flat receptacle, 151667-2, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 5.2 mm², Mating Tab Width: 9.53 mm, Mating Tab Thickness: 1.22 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2000, Packaging Method: Strip/Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 11 bis 10 | |
Suitable for | 9,53 x 1,22 mm | |
Isolated | No | |
Length | 26.42 mm | |
Cable cross-section | 4,0 bis 5,2 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |