151791-2 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 151791-2

Order No.: 34P8186
EAN: 4099889622140
MPN:
151791-2
AMP
151791-2 AMP Receptacles Image 1
151791-2 AMP Receptacles Image 2
151791-2 AMP Receptacles Image 3
151791-2 AMP Receptacles Image 4
151791-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
625 pcs.
1.2614 €

Quick disconnect, 151791-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.52 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 12 to 10
Suitable for 9.53 x 1.22 mm
Isolated No
Length 22.94 mm
Cable cross-section 3.31 to 5.26 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes