154717-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, phosphor bronze, tin-plated, 154717-4

Order No.: 35P3595
EAN: 4099889626087
MPN:
154717-4
Series: Positive Lock
154717-4 AMP Receptacles Image 1
154717-4 AMP Receptacles Image 2
154717-4 AMP Receptacles Image 3
154717-4 AMP Receptacles Image 4
154717-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 34 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 154717-4, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 13 – 11 AWG, Wire Size: 2.62 – 4.17 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1500, Packaging Method: Strip/Reel, Comment: FLK-Wire: Normal Wire

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 13 bis 11
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.5 mm
Cable cross-section 2,62 bis 4,17 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes