154717-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 4.17 mm², AWG 14 to 11, brass, tin-plated, 154717-6

Order No.: 35P3591
EAN: 4099889626056
MPN:
154717-6
Series: Positive Lock
154717-6 AMP Receptacles Image 1
154717-6 AMP Receptacles Image 2
154717-6 AMP Receptacles Image 3
154717-6 AMP Receptacles Image 4
154717-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2796 €
500 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 154717-6, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 14 – 11 AWG, Wire Size: 2.1 – 4.17 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1500, Quick Disconnect Packaging Method: Strip/Reel, Comment: FLK-Wire: Normal Wire

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 11
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.5 mm
Cable cross-section 2,1 bis 4,17 mm²
Material Messing, verzinnt
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes