154717-7 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, phosphor bronze, tin-plated, 154717-7

Order No.: 35P3592
EAN: 4099889626063
MPN:
154717-7
Series: Positive Lock
154717-7 AMP Receptacles Image 1
154717-7 AMP Receptacles Image 2
154717-7 AMP Receptacles Image 3
154717-7 AMP Receptacles Image 4
154717-7 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 26 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2820 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 154717-7, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 13 – 11 AWG, Wire Size: 2.62 – 4.17 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1500, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 13 bis 11
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.5 mm
Cable cross-section 2,62 bis 4,17 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes