156666-1 | AMP
Insulated flat plug sleeve, 6.3 x 0.81 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 156666-1
Unit Price (€ / pc.)
2.5466 € *
Available: 113 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.2015 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, angled, insulated, type TE Connectivity/AMP Faston.
Made of tinned brass; Insulation (PVC)/for rated cross-section: blue/1.2 to 2.5 mm².
Technical attributes:
Type: 0 - 0156666 - 1, mating width, mating thickness: 6.3 x 0.8 mm, color: blue.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 16 to 14 | |
Insulation colour | blue | |
Suitable for | 6.3 x 0.81 mm | |
Isolated | Yes | |
Length | 18.29 mm | |
Cable cross-section | 1.04 to 2.62 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |