156667-1 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 156667-1
Unit Price (€ / pc.)
3.0821 € *
Available: 2,283 pcs.
Leadtime: 17 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
25 pcs.
2.6299 €
100 pcs.
2.4395 €
250 pcs.
2.3086 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, angled, insulated, type TE Connectivity/AMP Faston.
Made of tinned brass; Insulation (PVC)/for rated cross-section: red/0.3 to 1.5 mm².
Technical attributes:
Type: 0 - 0156667 - 1, mating width, mating thickness: 6.3 x 0.8 mm, color: red.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Insulation colour | red | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | Yes | |
Length | 18.29 mm | |
Cable cross-section | 0.26 to 0.96 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |