1601149-2 | AMP

Plug sleeve, 1601149-2

Order No.: 71P2527
EAN: 4099891712563
MPN:
1601149-2
Series: SIAMEZE
1601149-2 AMP Receptacles Image 1
1601149-2 AMP Receptacles Image 2
1601149-2 AMP Receptacles Image 3
1601149-2 AMP Receptacles Image 4
1601149-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1,178.10 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.3927 €
6000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Siameze terminal, 1601149-2, AMP

Magnet wire terminal, Blade receptacle, 21 -AWG Magnet wire, 0.72 mm Magnet wire, Insulation displacement (IDC), Tin plating, copper.

Technical specifications
Connection Schneidklemmanschluss
Version Flachsteckhülse
AWG cross-section AWG 21
Isolated No
Length 18.15 mm
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes