160314-5 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.81 to 6.35 mm², AWG 11 to 10, phosphor bronze, tin-plated, yellow, 160314-5

Order No.: 38P7533
EAN: 4099889628654
MPN:
160314-5
Series: FASTON
160314-5 AMP Receptacles Image 1
160314-5 AMP Receptacles Image 2
160314-5 AMP Receptacles Image 3
160314-5 AMP Receptacles Image 4
160314-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 9,050 pcs.
Leadtime: 68 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 160314-5, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 26 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 8226 – 12066 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Packaging Method: Box, Barrel Color: Yellow

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 11 bis 10
Farbe der Isolation gelb
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 26 mm
Leiterquerschnitt 0,81 bis 6,35 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland PT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes