160389-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, steel, nickel-plated, 160389-3

Order No.: 34P8350
EAN: 4099889623505
MPN:
160389-3
Series: FASTON
160389-3 AMP Receptacles Image 1
160389-3 AMP Receptacles Image 2
160389-3 AMP Receptacles Image 3
160389-3 AMP Receptacles Image 4
160389-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 5 Days: 174,000 pcs.
Leadtime: 39 Weeks **
Total Price:
628.32 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1047 €
12000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160389-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.1 mm
Cable cross-section 0.32 to 0.82 mm²
Material steel, nickel-plated
Logistics
Country of origin PT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes