160457-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, phosphor bronze, 160457-1
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 147,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2499 €
100 pcs.
0.2202 €
250 pcs.
0.1940 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 160457-1, AMP
Quick disconnect, Tab, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size, Mating tab width 6.35 mm, Straight.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 28 mm | |
Cable cross-section | 0,82 bis 2,08 mm² | |
Material | Phosphorbronze |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |