160458-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 1.31 mm², AWG 18 to 16, phosphor bronze, tin-plated, 160458-2

Order No.: 34P7681
EAN: 4099889619522
MPN:
160458-2
Series: FASTIN-FASTON
160458-2 AMP Receptacles Image 1
160458-2 AMP Receptacles Image 2
160458-2 AMP Receptacles Image 3
160458-2 AMP Receptacles Image 4
160458-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2999 €

Quick disconnect, 160458-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: With locking hole.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 1.31 mm²
AWG cross-section AWG 18 to 16
Length 29.21 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes