160533-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 160533-1

Order No.: 34P8244
EAN: 4099889622683
MPN:
160533-1
Series: FASTON
160533-1 AMP Receptacles Image 1
160533-1 AMP Receptacles Image 2
160533-1 AMP Receptacles Image 3
160533-1 AMP Receptacles Image 4
160533-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,022.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1511 €

Quick disconnect, 160533-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Chamfered,Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 2.8 x 0.51 mm
Isolated No
Length 14 mm
Cable cross-section 0.51 to 1.03 mm²
Material brass
Nominal size according to DIN DIN 46247
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes