160597-4 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.05 to 0.15 mm², AWG 30 to 26, brass, tin-plated, 160597-4

Order No.: 34P8258
EAN: 4099889622782
MPN:
160597-4
Series: FASTON
AMP
160597-4 AMP Receptacles Image 1
160597-4 AMP Receptacles Image 2
160597-4 AMP Receptacles Image 3
160597-4 AMP Receptacles Image 4
160597-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1476 €

Quick disconnect, 160597-4, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 30 – 26 AWG, Wire Size: 0.05 – .15 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Chamfered

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 30 to 26
Suitable for 2.8 x 0.51 mm
Isolated No
Length 14.7 mm
Cable cross-section 0.05 to 0.15 mm²
Material brass, tin-plated
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes