160625-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.5 to 1.0 mm², AWG 20 to 17, brass, tin-plated, 160625-2
Unit Price (€ / pc.)
0.3927 € *
Available: 2,160 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3927 €
50 pcs.
0.3451 €
200 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 160625-2, AMP
Receptacle without insulation, made of brass.
Mating width 2.8 mm, type - 0160.
Mating thickness: 0.5 mm. Dimensions: E 6.3, L 14 mm.
Technical attributes (type, for conductor cross-section, contact finish): 0-0160625-2, 0.5 to 1.0 mm², tinned.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 17 | |
Suitable for | 2,8 x 0,51 mm | |
Isolated | No | |
Length | 14 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |