160626-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.5 to 1.0 mm², AWG 20 to 17, brass, tin-plated, 160626-2

Order No.: 05F4906
EAN: 4099889618211
MPN:
160626-2
0-0160626-2
Series: FASTON
160626-2 AMP Receptacles Image 1
160626-2 AMP Receptacles Image 2
160626-2 AMP Receptacles Image 3
160626-2 AMP Receptacles Image 4
160626-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 4,138 pcs.
Available in 5 Days: 14,925 pcs.
Leadtime: 15 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.7021 €
200 pcs.
0.6188 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 160626-2, AMP

Receptacle without insulation, made of brass.

Mating width 2.8 mm, type - 0160.

Mating thickness: 0.8 mm. Dimensions: E 6.3, L 14 mm.

Technical attributes (type, for conductor cross-section, contact finish): 0-0160626-2, 0.5 to 1.0 mm², tinned.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 2,8 x 0,81 mm
Isolated No
Length 14 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes