160645-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 160645-2

Order No.: 34P7868
EAN: 4099889620641
MPN:
160645-2
Series: FASTIN-FASTON
160645-2 AMP Receptacles Image 1
160645-2 AMP Receptacles Image 2
160645-2 AMP Receptacles Image 3
160645-2 AMP Receptacles Image 4
160645-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2035 €
100 pcs.
0.1797 €
250 pcs.
0.1583 €
500 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 160645-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Packaging Method: Strip/Reel, Comment: With locking hole.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes