160655-4 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 160655-4

Order No.: 34P7726
EAN: 4099889619812
MPN:
160655-4
Series: FASTIN-FASTON
160655-4 AMP Receptacles Image 1
160655-4 AMP Receptacles Image 2
160655-4 AMP Receptacles Image 3
160655-4 AMP Receptacles Image 4
160655-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 36 Weeks **
Total Price:
630.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0631 €
30000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160655-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 2,8 x 0,81 mm
Isolated No
Length 14 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes