160668-6 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.79 mm, 0.5 to 1.5 mm², AWG 20 to 15, brass, tin-plated, 160668-6

Order No.: 35P2516
EAN: 4099889625554
MPN:
160668-6
AMP
160668-6 AMP Receptacles Image 1
160668-6 AMP Receptacles Image 2
160668-6 AMP Receptacles Image 3
160668-6 AMP Receptacles Image 4
160668-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3213 €

Quick disconnect, 160668-6, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Overall Length: 15 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.5 – 1.5 mm², Wire Size: 1021 – 3256 CMA, Quick Disconnect Mating Tab Width: 2.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 – 105 °C, Packaging Quantity: 500, Quick Disconnect Packaging Method: Box

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 15
Suitable for 2.8 x 0.79 mm
Isolated No
Length 15 mm
Cable cross-section 0.5 to 1.5 mm²
Material brass, tin-plated
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes