160684-4 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 160684-4

Order No.: 34P7714
EAN: 4099889619720
MPN:
160684-4
Series: FASTIN-FASTON
160684-4 AMP Receptacles Image 1
160684-4 AMP Receptacles Image 2
160684-4 AMP Receptacles Image 3
160684-4 AMP Receptacles Image 4
160684-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 25 Weeks **
Total Price:
856.80 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0857 €
20000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160684-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Comment: According to DIN 46340, Part 1

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 2,8 x 0,51 mm
Isolated No
Length 14 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes