160743-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 160743-2

Order No.: 34P7738
EAN: 4099889619843
MPN:
160743-2
160743-2 AMP Receptacles Image 1
160743-2 AMP Receptacles Image 2
160743-2 AMP Receptacles Image 3
160743-2 AMP Receptacles Image 4
160743-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
2,591.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1440 €

Flat receptacle, 160743-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 6000, Packaging Method: Strip/Reel, Comment: According to DIN 46343, Part 1

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 2,8 x 0,81 mm
Isolated No
Length 22 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Nominal size according to DIN DIN 46343
Logistics
Country of origin NL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes