160773-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 160773-3

Order No.: 35P3561
EAN: 4099889625806
MPN:
160773-3
Series: Positive Lock
160773-3 AMP Receptacles Image 1
160773-3 AMP Receptacles Image 2
160773-3 AMP Receptacles Image 3
160773-3 AMP Receptacles Image 4
160773-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 83 pcs.
Available in 5 Days: 5,430 pcs.
Leadtime: 20 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4879 €
200 pcs.
0.4522 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160773-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: FLK-Wire: Normal Wire

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 22.9 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes