160773-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 160773-4

Order No.: 35P3562
EAN: 4099889625813
MPN:
160773-4
Series: Positive Lock
160773-4 AMP Receptacles Image 1
160773-4 AMP Receptacles Image 2
160773-4 AMP Receptacles Image 3
160773-4 AMP Receptacles Image 4
160773-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 20 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 160773-4, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: FLK-Wire: Normal Wire

Technical Data

  • AWG conductor cross-section: AWG 20 to 15.5
  • Material: Phosphorbronze, tin-plated
  • Length: 22,91 mm
  • Isolated: No
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.9 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes