160773-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 160773-6

Order No.: 05F570
EAN: 4099889618631
MPN:
160773-6
0-0160773-6
Series: Positive Lock
160773-6 AMP Receptacles Image 1
160773-6 AMP Receptacles Image 2
160773-6 AMP Receptacles Image 3
160773-6 AMP Receptacles Image 4
160773-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 309 pcs.
Next delivery: 13,500 pcs. on 2025-08-13
Leadtime: 13 Weeks **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3070 €
50 pcs.
0.2761 €
200 pcs.
0.2440 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 160773-6, AMP

Receptacle, not insulated, with interlock.

Mating width: 6.3 mm. Mating thickness: 0.8 mm, made of tinned brass. Operating current: max. 25 A.

Technical attributes (type, for conductor cross-section): 0-0160773-6, 0.5 to 1.5 mm²

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.9 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes