160780-4 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, tin-plated, 160780-4

Order No.: 34P8257
EAN: 4099889622775
MPN:
160780-4
Series: FASTON
AMP
160780-4 AMP Receptacles Image 1
160780-4 AMP Receptacles Image 2
160780-4 AMP Receptacles Image 3
160780-4 AMP Receptacles Image 4
160780-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1357 €

Quick disconnect, 160780-4, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 16 – 20 AWG, Wire Size: 0.5 – 1.5 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Line: FASTON .110

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 2.8 x 0.81 mm
Isolated No
Length 14 mm
Cable cross-section 0.5 to 1.5 mm²
Material brass, tin-plated
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes