160786-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, phosphor bronze, tin-plated, 160786-2

Order No.: 34P7834
EAN: 4099889620443
MPN:
160786-2
Series: FASTIN-FASTON
160786-2 AMP Receptacles Image 1
160786-2 AMP Receptacles Image 2
160786-2 AMP Receptacles Image 3
160786-2 AMP Receptacles Image 4
160786-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Available in 5 Days: 70,000 pcs.
Leadtime: 25 Weeks **
Total Price:
658.07 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1880 €
7000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160786-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel, Comment: Tab for crimping Tab Housing Part No. 927203.,With locking hole.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28 mm
Cable cross-section 2,1 bis 3,31 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes