160807-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, 160807-2

Order No.: 34P8356
EAN: 4099889623543
MPN:
160807-2
Series: FASTON
160807-2 AMP Receptacles Image 1
160807-2 AMP Receptacles Image 2
160807-2 AMP Receptacles Image 3
160807-2 AMP Receptacles Image 4
160807-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 24 Weeks **
Total Price:
656.88 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1095 €
12000 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160807-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 15
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.2 mm
Cable cross-section 0.51 to 1.65 mm²
Material brass
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes