160834-5 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 1.5 mm², AWG 22 to 16, phosphor bronze, tin-plated, red, 160834-5

Order No.: 38P7546
EAN: 4099889628753
MPN:
160834-5
Series: FASTON
160834-5 AMP Receptacles Image 1
160834-5 AMP Receptacles Image 2
160834-5 AMP Receptacles Image 3
160834-5 AMP Receptacles Image 4
160834-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 675 pcs.
Leadtime: 23 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160834-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Quick Disconnect Terminal Orientation: Piggyback, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 23.54 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Ausführung Flachsteckhülse
Geeignet für 6,35 x 0,81 mm
Material Phosphorbronze, verzinnt
Isoliert Yes
Farbe der Isolation rot
Anschluss Crimpanschluss
Leiterquerschnitt 0,3 bis 1,5 mm²
AWG-Leiterquerschnitt AWG 22 bis 16
Nenngröße nach DIN DIN 46343
Länge 28 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes