160859-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, phosphor bronze, tin-plated, 160859-4

Order No.: 34P7862
EAN: 4099889620610
MPN:
160859-4
Series: FASTIN-FASTON
160859-4 AMP Receptacles Image 1
160859-4 AMP Receptacles Image 2
160859-4 AMP Receptacles Image 3
160859-4 AMP Receptacles Image 4
160859-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
853.83 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.2440 €
7000 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 160859-4, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Packaging Method: Strip/Reel, Comment: According to DIN 46343, Part 3,With locking hole.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Phosphorbronze, verzinnt
Nominal size according to DIN DIN 46343
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes