160860-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 160860-3

Order No.: 34P7699
EAN: 4099889619591
MPN:
160860-3
Series: FASTIN-FASTON
160860-3 AMP Receptacles Image 1
160860-3 AMP Receptacles Image 2
160860-3 AMP Receptacles Image 3
160860-3 AMP Receptacles Image 4
160860-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 21 Weeks **
Total Price:
678.30 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1357 €
10000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 160860-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Comment: Chamfered,With dimple

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.2 mm
Cable cross-section 0.51 to 1.03 mm²
Material brass
Logistics
Country of origin CH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes