160862-8 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 160862-8

Order No.: 34P8421
EAN: 4099889624083
MPN:
160862-8
AMP
160862-8 AMP Receptacles Image 1
160862-8 AMP Receptacles Image 2
160862-8 AMP Receptacles Image 3
160862-8 AMP Receptacles Image 4
160862-8 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 165,000 pcs.
Leadtime: 31 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.1666 €
5000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160862-8, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 7.92 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2500, Quick Disconnect Packaging Method: Strip/Reel, Comment: For Mini Applicator.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 7.92 x 0.81 mm
Isolated No
Length 16.8 mm
Cable cross-section 1.03 to 2.62 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes