160913-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, phosphor bronze, tin-plated, 160913-4

Order No.: 34P7808
EAN: 4099889620276
MPN:
160913-4
Series: FASTIN-FASTON
160913-4 AMP Receptacles Image 1
160913-4 AMP Receptacles Image 2
160913-4 AMP Receptacles Image 3
160913-4 AMP Receptacles Image 4
160913-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 21 Weeks **
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1666 €
10000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160913-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 13 – 11 AWG, Wire Size: 2.62 – 4.17 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Chamfered,With dimple

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 13 bis 11
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 2,62 bis 4,17 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes