160914-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 5.2 mm², AWG 11 to 10, phosphor bronze, tin-plated, 160914-4

Order No.: 34P7820
EAN: 4099889620351
MPN:
160914-4
Series: FASTIN-FASTON
AMP
160914-4 AMP Receptacles Image 1
160914-4 AMP Receptacles Image 2
160914-4 AMP Receptacles Image 3
160914-4 AMP Receptacles Image 4
160914-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2261 €

Quick disconnect, 160914-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 5.2 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Chamfered,With dimple

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 11 bis 10
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.2 mm
Leiterquerschnitt 4,0 bis 5,2 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland PL
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes