160915-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, phosphor bronze, tin-plated, 160915-2

Order No.: 34P8351
EAN: 4099889623512
MPN:
160915-2
Series: FASTON
160915-2 AMP Receptacles Image 1
160915-2 AMP Receptacles Image 2
160915-2 AMP Receptacles Image 3
160915-2 AMP Receptacles Image 4
160915-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1833 €

Quick disconnect, 160915-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 17
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19 mm
Leiterquerschnitt 0,51 bis 1,03 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes