160916-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 160916-4

Order No.: 34P8332
EAN: 4099889623383
MPN:
160916-4
Series: FASTON
160916-4 AMP Receptacles Image 1
160916-4 AMP Receptacles Image 2
160916-4 AMP Receptacles Image 3
160916-4 AMP Receptacles Image 4
160916-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1369 €

Quick disconnect, 160916-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 13
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19 mm
Leiterquerschnitt 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes